
PA4335.471NLT | |
|---|---|
DigiKey Part Number | 553-3317-2-ND - Tape & Reel (TR) 553-3317-1-ND - Cut Tape (CT) 553-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.471NLT |
Description | FIXED IND 470NH 3.45A 35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.45 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.471NLT Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 89MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.106" L x 0.087" W (2.70mm x 2.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,19640 € | 19,64 € |
| 1.000 | 0,16155 € | 161,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14647 € | 292,94 € |
| 4.000 | 0,14249 € | 569,96 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

