Similar
Direct
Similar
Similar
Similar



VLS252010T-1R5N | |
|---|---|
DigiKey Part Number | 445-4246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010T-1R5N |
Description | FIXED IND 1.5UH 1.4A 128 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.4 A 128mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010T-1R5N Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-1R5M-1 | TDK | 0 | 445-172970-1-ND | 0,28000 € | Similar |
| PA4335.152NLT | Pulse Electronics | 9.970 | 553-3516-1-ND | 0,27000 € | Direct |
| 74438323015 | Würth Elektronik | 3.550 | 732-4845-1-ND | 1,02000 € | Similar |
| DFE252008C-1R5M=P2 | Murata Electronics | 3.000 | 490-10629-1-ND | 0,28000 € | Similar |
| MPI2510V2-1R5-R | Eaton - Electronics Division | 2.961 | 283-4809-1-ND | 0,98000 € | Similar |






