
DFE252008C-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-10629-2-ND - Tape & Reel (TR) 490-10629-1-ND - Cut Tape (CT) 490-10629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252008C-1R5M=P2 |
Description | FIXED IND 1.5UH 1.2A 126 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.2 A 126mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252008C-1R5M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 126mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Flat Wire |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,18840 € | 18,84 € |
| 1.000 | 0,15491 € | 154,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13842 € | 415,26 € |
| 6.000 | 0,13052 € | 783,12 € |
| 9.000 | 0,12612 € | 1.135,08 € |
| 15.000 | 0,12079 € | 1.811,85 € |
| 21.000 | 0,11741 € | 2.465,61 € |
| 30.000 | 0,11393 € | 3.417,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

