VLF252012MT-4R7M-CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.268
Unit Price: 0,34000 €
Datasheet

Similar


Murata Electronics
In Stock: 2.598
Unit Price: 0,38000 €
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.09 A 220mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252012MT-4R7M-CA

DigiKey Part Number
445-174083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF252012MT-4R7M-CA
Description
FIXED IND 4.7UH 1.09A 220 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.09 A 220mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252012MT-4R7M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
690mA
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes