
LQH2HPZ4R7MJRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ4R7MJRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ4R7MJRLCT-ND - Cut Tape (CT) 490-LQH2HPZ4R7MJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ4R7MJRL |
Description | FIXED IND 4.7UH 1.29A 204 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.29 A 204mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ4R7MJRL Models |
Category | DC Resistance (DCR) 204mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.23A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024047 | Würth Elektronik | 2.652 | 732-5411-1-ND | 0,99000 € | Similar |
| BWVF002520124R7M00 | Pulse Electronics | 1.972 | 553-BWVF002520124R7M00CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,25090 € | 25,09 € |
| 1.000 | 0,20633 € | 206,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19082 € | 381,64 € |
| 4.000 | 0,17993 € | 719,72 € |
| 6.000 | 0,17386 € | 1.043,16 € |
| 10.000 | 0,16652 € | 1.665,20 € |
| 14.000 | 0,16185 € | 2.265,90 € |
| 20.000 | 0,15705 € | 3.141,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

