
VLS5045EX-4R7M-CA | |
|---|---|
DigiKey Part Number | 445-175138-2-ND - Tape & Reel (TR) 445-175138-1-ND - Cut Tape (CT) 445-175138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-4R7M-CA |
Description | FIXED IND 4.7UH 3.2A 46.8 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-4R7M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22670 € | 22,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17667 € | 265,00 € |
| 3.000 | 0,16659 € | 499,77 € |
| 4.500 | 0,16096 € | 724,32 € |
| 7.500 | 0,15415 € | 1.156,12 € |
| 10.500 | 0,14983 € | 1.573,21 € |
| 15.000 | 0,14539 € | 2.180,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

