Similar
Similar
Similar
Similar

VLF10045T-3R3N6R9 | |
|---|---|
DigiKey Part Number | 445-3575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-3R3N6R9 |
Description | FIXED IND 3.3UH 6.9A 11.6 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.9 A 11.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-3R3N6R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |





