MFR Recommended
Direct
Similar

Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33.4mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM5020T-1R5M-CA02 | TDK | 0 | SPM5020T-1R5M-CA02-ND | 0,80202 € | MFR Recommended |
| PA4345.152NLT | Pulse Electronics | 5.945 | 553-3016-1-ND | 0,76000 € | Direct |
| 74437334015 | Würth Elektronik | 3.000 | 732-6151-1-ND | 2,17000 € | Similar |




