Similar

SPM5020T-1R5M-CA02 | |
|---|---|
DigiKey Part Number | SPM5020T-1R5M-CA02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM5020T-1R5M-CA02 |
Description | FIXED IND 1.5UH 5.9A 24.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.9 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0530HI-1R5M-T2 | Abracon LLC | 0 | ASPI-0530HI-1R5M-T2TR-ND | 0,31377 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80202 € | 401,01 € |
| Unit Price without VAT: | 0,80202 € |
|---|---|
| Unit Price with VAT: | 0,95440 € |


