
PA4345.152NLT | |
|---|---|
DigiKey Part Number | 553-3016-2-ND - Tape & Reel (TR) 553-3016-1-ND - Cut Tape (CT) 553-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.152NLT |
Description | FIXED IND 1.5UH 5.5A 30.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5.5 A 30.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.152NLT Models |
Category | Current - Saturation (Isat) 9.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,62160 € | 15,54 € |
| 50 | 0,58600 € | 29,30 € |
| 100 | 0,55260 € | 55,26 € |
| 250 | 0,51120 € | 127,80 € |
| 500 | 0,48202 € | 241,01 € |
| 1.000 | 0,45451 € | 454,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44527 € | 1.335,81 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


