


SLF7045T-220M1R3-H | |
|---|---|
DigiKey Part Number | 445-3871-2-ND - Tape & Reel (TR) 445-3871-1-ND - Cut Tape (CT) 445-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-220M1R3-H |
Description | FIXED IND 22UH 1.3A 98.4 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 98.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-220M1R3-H Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-220M-H | TDK | 896 | 445-181623-1-ND | 0,33000 € | MFR Recommended |
| CLF7045NIT-220M-D | TDK | 1.000 | 445-174175-1-ND | 0,77000 € | Similar |
| PF0465.223NLT | Pulse Electronics | 0 | PF0465.223NLT-ND | 0,56783 € | Direct |
| 744778122 | Würth Elektronik | 3.960 | 732-13527-1-ND | 2,13000 € | Similar |
| 7447785122 | Würth Elektronik | 2.611 | 732-4130-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,53650 € | 53,65 € |
| 250 | 0,49636 € | 124,09 € |
| 500 | 0,46798 € | 233,99 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

