
VLS5045EX-220M-H | |
|---|---|
DigiKey Part Number | 445-181623-2-ND - Tape & Reel (TR) 445-181623-1-ND - Cut Tape (CT) 445-181623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-220M-H |
Description | FIXED IND 22UH 1.8A 162.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-220M-H Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,22180 € | 22,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17285 € | 259,27 € |
| 3.000 | 0,16299 € | 488,97 € |
| 4.500 | 0,15748 € | 708,66 € |
| 7.500 | 0,15082 € | 1.131,15 € |
| 10.500 | 0,14659 € | 1.539,19 € |
| 15.000 | 0,14224 € | 2.133,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


