PF0465.223NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.675
Unit Price: 0,65000 €
Datasheet
22 µH Shielded Inductor 1.3 A 86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0465.223NLT

DigiKey Part Number
PF0465.223NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0465.223NLT
Description
FIXED IND 22UH 1.3A 86 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.3 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0465.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,57498 €1.552,45 €
Unit Price without VAT:0,57498 €
Unit Price with VAT:0,68423 €