
SLF12565T-2R0N6R2-H | |
|---|---|
DigiKey Part Number | 445-3845-2-ND - Tape & Reel (TR) 445-3845-1-ND - Cut Tape (CT) 445-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-2R0N6R2-H |
Description | FIXED IND 2UH 6.2A 9.6 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 6.2 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-2R0N6R2-H Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ12565TS-2R0N6R2-H | TDK | 148 | 445-15026-1-ND | 5,24000 € | Direct |
| SPM10065VC-2R2M-D | TDK | 161 | 445-SPM10065VC-2R2M-DCT-ND | 1,12000 € | MFR Recommended |
| CLF12577NIT-2R2N-D | TDK | 199 | 445-174729-1-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,96130 € | 96,13 € |
| 250 | 0,88936 € | 222,34 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

