
CLF12577NIT-2R2N-D | |
|---|---|
DigiKey Part Number | 445-174729-2-ND - Tape & Reel (TR) 445-174729-1-ND - Cut Tape (CT) 445-174729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12577NIT-2R2N-D |
Description | FIXED IND 2.2UH 9.7A 8.19 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.7 A 8.19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12577NIT-2R2N-D Models |
Category | Current - Saturation (Isat) 16.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89640 € | 448,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 1,00540 € | 50,27 € |
| 100 | 0,94800 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

