MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SLF12555T-150M2R8-PF | |
|---|---|
DigiKey Part Number | 445-174223-2-ND - Tape & Reel (TR) 445-174223-1-ND - Cut Tape (CT) 445-174223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-150M2R8-PF |
Description | FIXED IND 15UH 3.9A 25.9 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.9 A 25.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-150M2R8-PF Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-150M-D | TDK | 805 | 445-15161-1-ND | 1,47000 € | MFR Recommended |
| P1168.153NLT | Pulse Electronics | 97 | 553-P1168.153NLTCT-ND | 1,39000 € | Direct |
| P1169.153NLT | Pulse Electronics | 0 | P1169.153NLT-ND | 0,79767 € | Direct |
| PA4303.153NLT | Pulse Electronics | 0 | 553-2493-2-ND | 0,62732 € | Direct |
| 7447706150 | Würth Elektronik | 470 | 732-7447706150CT-ND | 1,05000 € | Similar |











