
CLF12555T-150M-D | |
|---|---|
DigiKey Part Number | 445-15161-2-ND - Tape & Reel (TR) 445-15161-1-ND - Cut Tape (CT) 445-15161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-150M-D |
Description | FIXED IND 15UH 3.2A 37.2 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.476" W (12.50mm x 12.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,05480 € | 52,74 € |
| 100 | 0,99450 € | 99,45 € |
| 250 | 0,92012 € | 230,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86762 € | 433,81 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

