MMZ0603S471CT000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2.316
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 208.912
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13.111
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,01674 €
Datasheet
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S471CT000

DigiKey Part Number
445-MMZ0603S471CT000TR-ND - Tape & Reel (TR)
445-MMZ0603S471CT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ0603S471CT000
Description
FERRITE BEAD 470 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S471CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.3Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02367 €355,05 €
Manufacturers Standard Package
Unit Price without VAT:0,02367 €
Unit Price with VAT:0,02817 €