
MMZ0603S102HT000 | |
|---|---|
DigiKey Part Number | 445-15755-2-ND - Tape & Reel (TR) 445-15755-1-ND - Cut Tape (CT) 445-15755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S102HT000 |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S102HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04480 € | 4,48 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,03906 € | 19,53 € |
| 1.000 | 0,03683 € | 36,83 € |
| 2.500 | 0,03407 € | 85,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02898 € | 434,70 € |
| 30.000 | 0,02732 € | 819,60 € |
| 45.000 | 0,02640 € | 1.188,00 € |
| 75.000 | 0,02528 € | 1.896,00 € |
| 105.000 | 0,02458 € | 2.580,90 € |
| 150.000 | 0,02385 € | 3.577,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

