
BLM03AX102SN1D | |
|---|---|
DigiKey Part Number | 490-5625-2-ND - Tape & Reel (TR) 490-5625-1-ND - Cut Tape (CT) 490-5625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX102SN1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX102SN1D Models |
Category | DC Resistance (DCR) (Max) 1.25Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB060303T-102Y-S | Cal-Chip Electronics, Inc. | 11.637 | 4713-FB060303T-102Y-SCT-ND | 0,08000 € | Parametric Equivalent |
| MMZ0603S102HT000 | TDK | 2.136 | 445-15755-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,01100 € | 2,75 € |
| 500 | 0,00986 € | 4,93 € |
| 1.000 | 0,00880 € | 8,80 € |
| 5.000 | 0,00664 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00521 € | 78,15 € |
| 30.000 | 0,00450 € | 135,00 € |
| 45.000 | 0,00425 € | 191,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









