Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG18X7R2A223KNT00 | |
|---|---|
DigiKey Part Number | FG18X7R2A223KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R2A223KNT00 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R2A223KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7R2A223KN020 | TDK | 453 | 445-4305-ND | 0,33000 € | Direct |
| FK18X7R2A223KN020 | TDK | 896 | 445-8430-ND | 0,27000 € | Direct |
| FG16C0G2A223JNT00 | TDK | 0 | FG16C0G2A223JNT00-ND | 0,21808 € | Similar |
| FK11C0G2A223JN020 | TDK | 0 | 445-8243-ND | 0,27026 € | Similar |
| FA18X7R2A223KNU06 | TDK | 1.773 | 445-180559-1-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07706 € | 38,53 € |
| Unit Price without VAT: | 0,07706 € |
|---|---|
| Unit Price with VAT: | 0,09170 € |






