
FK14X7R2A223KN020 | |
|---|---|
DigiKey Part Number | 445-4305-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2A223KN020 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2A223KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R2A223KNT00 | TDK | 0 | FG18X7R2A223KNT00-ND | 0,07646 € | Direct |
| FK18X7R2A223KN020 | TDK | 896 | 445-8430-ND | 0,26000 € | Direct |
| FK14X7R2E223KN020 | TDK | 462 | 445-4316-ND | 0,29000 € | Upgrade |
| FK24X7R2A223KN000 | TDK | 215 | 445-FK24X7R2A223KN000-ND | 0,33000 € | Similar |
| FK28X7R2A223KN000 | TDK | 1.727 | 445-FK28X7R2A223KN000-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13170 € | 13,17 € |
| 500 | 0,10462 € | 52,31 € |
| 1.000 | 0,09626 € | 96,26 € |
| 2.500 | 0,08745 € | 218,62 € |
| 5.000 | 0,08214 € | 410,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

