
FG18X7R2A223KNT06 | |
|---|---|
DigiKey Part Number | 445-180824-1-ND - Cut Tape (CT) 445-180824-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R2A223KNT06 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R2A223KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16C0G2A223JNT06 | TDK | 1.829 | 445-173149-1-ND | 0,63000 € | Similar |
| FA18X7R2A223KNU06 | TDK | 1.773 | 445-180559-1-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08112 € | 40,56 € |
| 1.000 | 0,07418 € | 74,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06653 € | 133,06 € |
| 4.000 | 0,06198 € | 247,92 € |
| 6.000 | 0,05970 € | 358,20 € |
| 10.000 | 0,05718 € | 571,80 € |
| 14.000 | 0,05570 € | 779,80 € |
| 20.000 | 0,05428 € | 1.085,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

