
FG18C0G1H331JNT00 | |
|---|---|
DigiKey Part Number | 445-181238-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H331JNT00 |
Description | CAP CER 330PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H331JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H331JN020 | TDK | 870 | 445-4777-ND | 0,27000 € | Direct |
| FG18C0G2A331JNT00 | TDK | 328 | 445-FG18C0G2A331JNT00-ND | 0,23000 € | Upgrade |
| FA18C0G1H331JNU06 | TDK | 298 | 445-174242-1-ND | 0,24000 € | Parametric Equivalent |
| FG18C0G1H331JNT06 | TDK | 3.980 | 445-173190-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07140 € | 7,14 € |
| 500 | 0,05500 € | 27,50 € |
| 1.000 | 0,04991 € | 49,91 € |
| 2.500 | 0,04456 € | 111,40 € |
| 5.000 | 0,04133 € | 206,65 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

