
FG18C0G2A331JNT00 | |
|---|---|
DigiKey Part Number | 445-FG18C0G2A331JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A331JNT00 |
Description | CAP CER 330PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A331JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A331JNU06 | TDK | 1.474 | 445-180497-1-ND | 0,29000 € | Parametric Equivalent |
| FG18C0G2A331JNT06 | TDK | 675 | 445-173237-1-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06798 € | 33,99 € |
| 1.000 | 0,06199 € | 61,99 € |
| 2.500 | 0,05568 € | 139,20 € |
| 5.000 | 0,05187 € | 259,35 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

