
FG18C0G1H331JNT06 | |
|---|---|
DigiKey Part Number | 445-173190-1-ND - Cut Tape (CT) 445-173190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H331JNT06 |
Description | CAP CER 330PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H331JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A331JNT06 | TDK | 675 | 445-173237-1-ND | 0,24000 € | Upgrade |
| FA18C0G1H331JNU06 | TDK | 298 | 445-174242-1-ND | 0,24000 € | Parametric Equivalent |
| FG18C0G1H331JNT00 | TDK | 341 | 445-181238-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05138 € | 51,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04574 € | 91,48 € |
| 4.000 | 0,04231 € | 169,24 € |
| 6.000 | 0,04059 € | 243,54 € |
| 10.000 | 0,03868 € | 386,80 € |
| 14.000 | 0,03757 € | 525,98 € |
| 20.000 | 0,03650 € | 730,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

