
FD-10AU | |
|---|---|
DigiKey Part Number | 445-3886-ND |
Manufacturer | |
Manufacturer Product Number | FD-10AU |
Description | CAP CER 250PF 10KV Y5P DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 pF ±10% 10000V (10kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 0.827" Dia x 1.063" L (21.00mm x 27.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,93000 € | 32,93 € |
| 10 | 27,16700 € | 271,67 € |
| 50 | 24,85880 € | 1.242,94 € |
| 100 | 24,14370 € | 2.414,37 € |
| Unit Price without VAT: | 32,93000 € |
|---|---|
| Unit Price with VAT: | 39,18670 € |




