
FD-22AU | |
|---|---|
DigiKey Part Number | 445-2232-ND |
Manufacturer | |
Manufacturer Product Number | FD-22AU |
Description | CAP CER 250PF 20KV Y5P DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 pF ±10% 20000V (20kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.181" Dia x 1.299" L (30.00mm x 33.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,79000 € | 45,79 € |
| 10 | 38,42800 € | 384,28 € |
| 50 | 35,48160 € | 1.774,08 € |
| 100 | 34,56800 € | 3.456,80 € |
| Unit Price without VAT: | 45,79000 € |
|---|---|
| Unit Price with VAT: | 54,49010 € |

