
FD-33AU | |
|---|---|
DigiKey Part Number | 445-2234-ND |
Manufacturer | |
Manufacturer Product Number | FD-33AU |
Description | CAP CER 250PF 25KV Y5P DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 pF ±10% 25000V (25kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 1.339" Dia x 1.535" L (34.00mm x 39.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,34000 € | 48,34 € |
| 10 | 40,69100 € | 406,91 € |
| 50 | 37,62800 € | 1.881,40 € |
| 100 | 36,67860 € | 3.667,86 € |
| Unit Price without VAT: | 48,34000 € |
|---|---|
| Unit Price with VAT: | 57,52460 € |

