Direct
Similar

CS65-B2GA151KYNKA | |
|---|---|
DigiKey Part Number | 445-15852-ND |
Manufacturer | |
Manufacturer Product Number | CS65-B2GA151KYNKA |
Description | CAP CER 150PF 300/440VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS65-B2GA151KYNKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Size / Dimension 0.276" Dia (7.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-B2GA151K-NKA | TDK | 1.020 | 445-180377-ND | 0,31000 € | Direct |
| CS65-B2GA151KANKA | TDK | 32 | 445-15870-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08476 € | 84,76 € |
| Unit Price without VAT: | 0,08476 € |
|---|---|
| Unit Price with VAT: | 0,10086 € |



