
CS45-B2GA151K-NKA | |
|---|---|
DigiKey Part Number | 445-180377-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-B2GA151K-NKA |
Description | CAP CER 150PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-B2GA151K-NKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Size / Dimension 0.256" Dia (6.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11930 € | 11,93 € |
| 500 | 0,09422 € | 47,11 € |
| 1.000 | 0,08649 € | 86,49 € |
| 3.000 | 0,07696 € | 230,88 € |
| 5.000 | 0,07344 € | 367,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

