Similar
Similar


CLLE1AX7S0G155M050AC | |
|---|---|
DigiKey Part Number | 445-3404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLLE1AX7S0G155M050AC |
Description | CAP CER 1.5UF 4V X7S 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLE1AX7S0G155M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C155M9RACTU | KEMET | 0 | 399-C0805C155M9RACTUTR-ND | 0,12784 € | Similar |
| W2L14D155MAT1A | KYOCERA AVX | 2.613 | 478-2127-1-ND | 1,14000 € | Similar |



