
W2L14D155MAT1A | |
|---|---|
DigiKey Part Number | 478-2127-2-ND - Tape & Reel (TR) 478-2127-1-ND - Cut Tape (CT) 478-2127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14D155MAT1A |
Description | CAP CER 1.5UF 4V X5R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 4V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42634 € | 1.705,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,65660 € | 32,83 € |
| 100 | 0,60430 € | 60,43 € |
| 500 | 0,51600 € | 258,00 € |
| 1.000 | 0,48868 € | 488,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,78120 € | 39,06 € |
| 100 | 0,64000 € | 64,00 € |
| 500 | 0,51076 € | 255,38 € |
| 1.000 | 0,45066 € | 450,66 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

