Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C155M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155M9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C155M9RACTU |
Description | CAP CER 1.5UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155M9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C155K4RACTU | KEMET | 3.594 | 399-C0805C155K4RACTUCT-ND | 0,74000 € | Upgrade |
| C0805C155K8RACTU | KEMET | 0 | 399-C0805C155K8RACTUCT-ND | 0,63000 € | Upgrade |
| C0805C155K9RACTU | KEMET | 2.500 | 399-C0805C155K9RACTUCT-ND | 0,63000 € | Upgrade |
| C0805C155M4RACTU | KEMET | 0 | 399-C0805C155M4RACTUTR-ND | 0,15292 € | Upgrade |
| C0805C155M8RACTU | KEMET | 0 | 399-C0805C155M8RACTUTR-ND | 0,12784 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12784 € | 319,60 € |
| Unit Price without VAT: | 0,12784 € |
|---|---|
| Unit Price with VAT: | 0,15213 € |




