Similar
Similar
Similar
Similar
Similar

CLF10040T-221M | |
|---|---|
DigiKey Part Number | 445-9573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-221M |
Description | FIXED IND 220UH 700MA 624 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-221M Models |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 624mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-221M | TDK | 35 | 445-173047-1-ND | 0,31000 € | Similar |
| BPSC00101140221M00 | Pulse Electronics | 985 | 553-BPSC00101140221M00CT-ND | 0,60000 € | Similar |
| BPSC00101140221T00 | Pulse Electronics | 0 | 553-BPSC00101140221T00TR-ND | 0,33063 € | Similar |
| DRA124-221-R | Eaton - Electronics Division | 0 | 283-3555-1-ND | 2,24000 € | Similar |
| SRU1038-221Y | Bourns Inc. | 5.425 | SRU1038-221YCT-ND | 0,71000 € | Similar |





