
BPSC00101140221M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00101140221M00TR-ND - Tape & Reel (TR) 553-BPSC00101140221M00CT-ND - Cut Tape (CT) 553-BPSC00101140221M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00101140221M00 |
Description | FIXED IND 220UH 690 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 690mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 690mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,40980 € | 40,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33709 € | 337,09 € |
| 2.000 | 0,31787 € | 635,74 € |
| 3.000 | 0,30715 € | 921,45 € |
| 5.000 | 0,29416 € | 1.470,80 € |
| 7.000 | 0,28592 € | 2.001,44 € |
| 10.000 | 0,27744 € | 2.774,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

