MFR Recommended
Similar
Similar
Similar
Similar
Similar

CK45-R3AD221K-GRA | |
|---|---|
DigiKey Part Number | CK45-R3AD221K-GRA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3AD221K-GRA |
Description | CAP CER 220PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3AD221K-GRA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3AD221JYGNA | TDK | 0 | 445-181665-ND | 0,28000 € | MFR Recommended |
| CC45SL3AD221JYNNA | TDK | 0 | 445-15974-ND | 0,28000 € | Similar |
| CC45SL3AD221JYVNA | TDK | 1.010 | 445-175500-1-ND | 0,29000 € | Similar |
| CC45SL3DD221JYGNA | TDK | 167 | 445-CC45SL3DD221JYGNA-ND | 0,33000 € | Similar |
| CC45SL3DD221JYNNA | TDK | 466 | 445-CC45SL3DD221JYNNA-ND | 0,33000 € | Similar |







