Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CC45SL3AD221JYNNA | |
|---|---|
DigiKey Part Number | 445-15974-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD221JYNNA |
Description | CAP CER 220PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD221JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD221JYGNA | TDK | 167 | 445-CC45SL3DD221JYGNA-ND | 0,33000 € | Upgrade |
| CC45SL3DD221JYNNA | TDK | 466 | 445-CC45SL3DD221JYNNA-ND | 0,33000 € | Upgrade |
| CC45SL3DD221JYVNA | TDK | 468 | 445-CC45SL3DD221JYVNACT-ND | 0,34000 € | Upgrade |
| CC45SL3AD221JYGNA | TDK | 0 | 445-181665-ND | 0,28000 € | Parametric Equivalent |
| CC45SL3AD221JYVNA | TDK | 1.010 | 445-175500-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,11000 € | 11,00 € |
| 500 | 0,08656 € | 43,28 € |
| 1.000 | 0,07932 € | 79,32 € |
| 3.000 | 0,07040 € | 211,20 € |
| 5.000 | 0,06710 € | 335,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






