CGJ5L2X7R1A106K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 478.034
Unit Price: 0,38000 €
Datasheet

MFR Recommended


TDK
In Stock: 133.348
Unit Price: 0,57000 €
Datasheet

Direct


KEMET
In Stock: 1.750
Unit Price: 2,86000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,22473 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,58574 €
Datasheet

Upgrade


KEMET
In Stock: 27.749
Unit Price: 3,23000 €
Datasheet

Upgrade


KEMET
In Stock: 1.778
Unit Price: 3,34000 €
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

CGJ5L2X7R1A106K160AA

DigiKey Part Number
445-8231-2-ND - Tape & Reel (TR)
445-8231-1-ND - Cut Tape (CT)
445-8231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ5L2X7R1A106K160AA
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L2X7R1A106K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes