
C1206T106K4RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T106K4RALTUTR-ND - Tape & Reel (TR) 399-C1206T106K4RALTUCT-ND - Cut Tape (CT) 399-C1206T106K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T106K4RALTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T106K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08900 € | 20,89 € |
| 50 | 1,81620 € | 90,81 € |
| 100 | 1,70430 € | 170,43 € |
| 500 | 1,51968 € | 759,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60824 € | 3.216,48 € |
| 4.000 | 1,36814 € | 5.472,56 € |
| 6.000 | 1,34820 € | 8.089,20 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

