Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T106K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206T106K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T106K4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T106K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T106K4RACTM | KEMET | 0 | 399-C1206T106K4RACTMTR-ND | 1,38885 € | Parametric Equivalent |
| C1206T106K4RALM705 | KEMET | 0 | 399-C1206T106K4RALM705TR-ND | 11,84548 € | Parametric Equivalent |
| C1206T106K4RALTM | KEMET | 0 | 399-C1206T106K4RALTMTR-ND | 1,38885 € | Parametric Equivalent |
| C1206T106K4RALTU | KEMET | 27.366 | 399-C1206T106K4RALTUCT-ND | 3,19000 € | Parametric Equivalent |
| C1206T106K4RBL | KEMET | 0 | 399-C1206T106K4RBL-ND | 1,78965 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56603 € | 3.132,06 € |
| Unit Price without VAT: | 1,56603 € |
|---|---|
| Unit Price with VAT: | 1,86358 € |






