

CGJ3E2C0G2A122J080AA | |
|---|---|
DigiKey Part Number | 445-9125-2-ND - Tape & Reel (TR) 445-9125-1-ND - Cut Tape (CT) 445-9125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A122J080AA |
Description | CAP CER 1200PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A122J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A122J080AA | TDK | 4.207 | 445-5737-1-ND | 0,15000 € | Parametric Equivalent |
| C0603C122J1GACAUTO | KEMET | 3.645 | 399-C0603C122J1GACAUTOCT-ND | 0,38000 € | Parametric Equivalent |
| GCM1885C2A122JA16D | Murata Electronics | 26.130 | 490-GCM1885C2A122JA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM1885C2A122JA16J | Murata Electronics | 0 | GCM1885C2A122JA16J-ND | 0,01288 € | Parametric Equivalent |
| GRT1885C2A122JA02D | Murata Electronics | 2.845 | 490-GRT1885C2A122JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10110 € | 10,11 € |
| 1.000 | 0,07242 € | 72,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,07864 € | 39,32 € |
| 1.000 | 0,07106 € | 71,06 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

