
GRT1885C2A122JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A122JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A122JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A122JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A122JA02D |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A122JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01846 € | 9,23 € |
| 1.000 | 0,01633 € | 16,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01279 € | 51,16 € |
| 8.000 | 0,01166 € | 93,28 € |
| 12.000 | 0,01109 € | 133,08 € |
| 20.000 | 0,01046 € | 209,20 € |
| 28.000 | 0,01009 € | 282,52 € |
| 40.000 | 0,00974 € | 389,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

