Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C2A122JA16J | |
|---|---|
DigiKey Part Number | GCM1885C2A122JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A122JA16J |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A122JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1885C2A122JA02D | Murata Electronics | 2.845 | 490-GRT1885C2A122JA02DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1885C2A122JA02J | Murata Electronics | 0 | 490-GRT1885C2A122JA02JTR-ND | 0,01128 € | Parametric Equivalent |
| C0603C122J1GACAUTO | KEMET | 3.645 | 399-C0603C122J1GACAUTOCT-ND | 0,39000 € | Parametric Equivalent |
| CGA3E2C0G2A122J080AA | TDK | 4.197 | 445-5737-1-ND | 0,15000 € | Parametric Equivalent |
| CGJ3E2C0G2A122J080AA | TDK | 1.821 | 445-9125-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01299 € | 129,90 € |
| Unit Price without VAT: | 0,01299 € |
|---|---|
| Unit Price with VAT: | 0,01546 € |





