

CGA5F1X7S3A102K085AE | |
|---|---|
DigiKey Part Number | 445-13165-2-ND - Tape & Reel (TR) 445-13165-1-ND - Cut Tape (CT) 445-13165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F1X7S3A102K085AE |
Description | CAP CER 1000PF 1KV X7S 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F1X7S3A102K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00102JET | Knowles Syfer | 0 | 1206Y1K00102JET-ND | 0,50620 € | Upgrade |
| 1206Y1K00102KET | Knowles Syfer | 0 | 1206Y1K00102KET-ND | 0,42147 € | Upgrade |
| 1206Y1K00102KSTM01 | Knowles Syfer | 8.558 | 1608-1320-1-ND | 0,82000 € | Upgrade |
| 1206Y2K00102KST | Knowles Syfer | 6.586 | 1608-1066-1-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34840 € | 17,42 € |
| 100 | 0,31620 € | 31,62 € |
| 500 | 0,26192 € | 130,96 € |
| 1.000 | 0,24514 € | 245,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21367 € | 854,68 € |
| 8.000 | 0,20457 € | 1.636,56 € |
| 12.000 | 0,20002 € | 2.400,24 € |
| 20.000 | 0,19497 € | 3.899,40 € |
| 28.000 | 0,19202 € | 5.376,56 € |
| 40.000 | 0,18917 € | 7.566,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

