1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1206Y2K00102KST

DigiKey Part Number
1608-1066-2-ND - Tape & Reel (TR)
1608-1066-1-ND - Cut Tape (CT)
1608-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2K00102KST
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2K00102KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48600 €4,86 €
500,38500 €19,25 €
1000,35050 €35,05 €
5000,29214 €146,07 €
1.0000,27410 €274,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25506 €637,65 €
5.0000,24358 €1.217,90 €
7.5000,23783 €1.783,73 €
12.5000,23146 €2.893,25 €
17.5000,22773 €3.985,27 €
25.0000,22415 €5.603,75 €
30.0000,22245 €6.673,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €