1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1206Y1K00102KSTM01

DigiKey Part Number
1608-1320-2-ND - Tape & Reel (TR)
1608-1320-1-ND - Cut Tape (CT)
1608-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1K00102KSTM01
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1K00102KSTM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46300 €4,63 €
500,35860 €17,93 €
1000,32590 €32,59 €
5000,27072 €135,36 €
1.0000,25367 €253,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22638 €565,95 €
5.0000,21764 €1.088,20 €
7.5000,21594 €1.619,55 €
12.5000,21236 €2.654,50 €
17.5000,20984 €3.672,20 €
25.0000,20645 €5.161,25 €
30.0000,20484 €6.145,20 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €