
MLCCAUTO-1 | |
|---|---|
DigiKey Part Number | 1608-MLCCAUTO-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MLCCAUTO-1 |
Description | MLCC AEC-Q200 KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1µF 500 ~ 3000V (3kV) Surface Mount, MLCC 100 Pieces (20 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 1µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 500 ~ 3000V (3kV) | |
Tolerance | ±5%, ±10%, ±20% | |
Applications | Automotive, Boardflex Sensitive | |
Features | High Voltage, Soft Termination | |
Quantity | 100 Pieces (20 Values - 5 Each) | |
Packages Included | 0805 ~ 2225 (2012 ~ 5763 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,69000 € | 175,69 € |
| Unit Price without VAT: | 175,69000 € |
|---|---|
| Unit Price with VAT: | 209,07110 € |

