

CGA3E2X5R1H152M080AA | |
|---|---|
DigiKey Part Number | 445-12514-2-ND - Tape & Reel (TR) 445-12514-1-ND - Cut Tape (CT) 445-12514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1H152M080AA |
Description | CAP CER 1500PF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1H152M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X5R1H152K080AA | TDK | 7.280 | 445-12513-1-ND | 0,08000 € | Upgrade |
| CGA3E2X7R1H152K080AA | TDK | 17.620 | 445-6920-1-ND | 0,08000 € | Upgrade |
| CGA3E2X7R1H152M080AA | TDK | 2.228 | 445-12565-1-ND | 0,08000 € | Upgrade |
| CGA3E2X7R2A152K080AA | TDK | 7.528 | 445-5807-1-ND | 0,10000 € | Upgrade |
| CGA3E2X7R2A152M080AA | TDK | 3.660 | 445-12530-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01836 € | 9,18 € |
| 1.000 | 0,01627 € | 16,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01314 € | 52,56 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

