1500 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H152K080AA

DigiKey Part Number
445-12513-2-ND - Tape & Reel (TR)
445-12513-1-ND - Cut Tape (CT)
445-12513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H152K080AA
Description
CAP CER 1500PF 50V X5R 0603
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H152K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H152K080AATDK20.731445-6920-1-ND0,08000 €Upgrade
CGA3E2X7R2A152K080AATDK7.578445-5807-1-ND0,10000 €Upgrade
CGA3E2X8R1H152K080AATDK4.026445-5887-1-ND0,11000 €Upgrade
CGA3E2X8R2A152K080AATDK4.000445-5898-1-ND0,12000 €Upgrade
CGA3E2C0G1H152J080AATDK17.722445-5654-1-ND0,14000 €Similar
In-Stock: 7.280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
500,03000 €1,50 €
1000,02590 €2,59 €
5000,01890 €9,45 €
1.0000,01675 €16,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01314 €52,56 €
8.0000,01199 €95,92 €
12.0000,01141 €136,92 €
20.0000,01076 €215,20 €
28.0000,01039 €290,92 €
40.0000,01003 €401,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €